Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39150DT33-R

DigiKey Part Number
497-6448-2-ND - Tape & Reel (TR)
497-6448-1-ND - Cut Tape (CT)
497-6448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39150DT33-R
Description
IC REG LINEAR 3.3V 1.5A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD39150DT33-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 1.5A
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
65dB ~ 55dB (120Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 797
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,26000kr 12,26
10kr 8,87500kr 88,75
25kr 8,03280kr 200,82
100kr 7,10510kr 710,51
250kr 6,66220kr 1 665,55
500kr 6,39526kr 3 197,63
1 000kr 6,17543kr 6 175,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,94336kr 14 858,40
5 000kr 5,80353kr 29 017,65
7 500kr 5,73353kr 43 001,47
12 500kr 5,65593kr 70 699,12
17 500kr 5,61060kr 98 185,50
Manufacturers Standard Package
Unit Price without VAT:kr 12,26000
Unit Price with VAT:kr 15,32500