Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDFMPVR

DigiKey Part Number
497-15593-2-ND - Tape & Reel (TR)
497-15593-1-ND - Cut Tape (CT)
497-15593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDFMPVR
Description
IC REG LIN POS ADJ 500MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LDFMPVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 500mA
Current - Output
Current - Quiescent (Iq)
800 µA
PSRR
62dB ~ 55dB (120Hz ~ 10kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 682
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,54000kr 8,54
10kr 6,12100kr 61,21
25kr 5,51200kr 137,80
100kr 4,83960kr 483,96
250kr 4,51932kr 1 129,83
500kr 4,32656kr 2 163,28
1 000kr 4,16785kr 4 167,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,97035kr 11 911,05
6 000kr 3,87436kr 23 246,16
9 000kr 3,82630kr 34 436,70
15 000kr 3,77309kr 56 596,35
21 000kr 3,74197kr 78 581,37
Manufacturers Standard Package
Unit Price without VAT:kr 8,54000
Unit Price with VAT:kr 10,67500