Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK320AM50R

DigiKey Part Number
497-16697-2-ND - Tape & Reel (TR)
497-16697-1-ND - Cut Tape (CT)
497-16697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK320AM50R
Description
IC REG LINEAR 5V 200MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK320AM50R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
90 µA
Current - Supply (Max)
100 µA
PSRR
88dB ~ 48dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 845
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,43000kr 5,43
10kr 3,81900kr 38,19
25kr 3,41320kr 85,33
100kr 2,97010kr 297,01
250kr 2,75880kr 689,70
500kr 2,63136kr 1 315,68
1 000kr 2,52662kr 2 526,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,39710kr 7 191,30
6 000kr 2,33373kr 14 002,38
9 000kr 2,30198kr 20 717,82
15 000kr 2,26682kr 34 002,30
21 000kr 2,24627kr 47 171,67
30 000kr 2,22650kr 66 795,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,43000
Unit Price with VAT:kr 6,78750