Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDL212PV33R

DigiKey Part Number
497-19548-2-ND - Tape & Reel (TR)
497-19548-1-ND - Cut Tape (CT)
497-19548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDL212PV33R
Description
IC REG LINEAR 3.3V 1.2A 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LDL212PV33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 1.2A
Current - Output
Current - Quiescent (Iq)
380 µA
Current - Supply (Max)
380 µA
PSRR
87dB ~ 50dB (120Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 007
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,03000kr 5,03
10kr 3,54800kr 35,48
25kr 3,17200kr 79,30
100kr 2,75800kr 275,80
250kr 2,55940kr 639,85
500kr 2,43998kr 1 219,99
1 000kr 2,34148kr 2 341,48
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,21993kr 6 659,79
6 000kr 2,16045kr 12 962,70
9 000kr 2,13066kr 19 175,94
15 000kr 2,09764kr 31 464,60
21 000kr 2,07836kr 43 645,56
30 000kr 2,05980kr 61 794,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,03000
Unit Price with VAT:kr 6,28750