Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LF18CDT-TR

DigiKey Part Number
497-5222-2-ND - Tape & Reel (TR)
497-5222-1-ND - Cut Tape (CT)
497-5222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF18CDT-TR
Description
IC REG LINEAR 1.8V 500MA DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LF18CDT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 200mA (Typ)
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
12 mA
PSRR
82dB ~ 60dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 634
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,36000kr 12,36
10kr 8,94500kr 89,45
25kr 8,09320kr 202,33
100kr 7,16030kr 716,03
250kr 6,71448kr 1 678,62
500kr 6,44570kr 3 222,85
1 000kr 6,22438kr 6 224,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,99088kr 14 977,20
5 000kr 5,85010kr 29 250,50
7 500kr 5,77962kr 43 347,15
12 500kr 5,70155kr 71 269,38
17 500kr 5,65589kr 98 978,08
Manufacturers Standard Package
Unit Price without VAT:kr 12,36000
Unit Price with VAT:kr 15,45000