Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LF50CDT-TR

DigiKey Part Number
497-1534-2-ND - Tape & Reel (TR)
497-1534-1-ND - Cut Tape (CT)
497-1534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF50CDT-TR
Description
IC REG LINEAR 5V 500MA DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LF50CDT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
12 mA
PSRR
76dB ~ 60dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,96000kr 10,96
10kr 7,89000kr 78,90
25kr 7,12800kr 178,20
100kr 6,29190kr 629,19
250kr 5,89228kr 1 473,07
500kr 5,65148kr 2 825,74
1 000kr 5,45317kr 5 453,17
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,64280kr 11 607,00
Manufacturers Standard Package
Unit Price without VAT:kr 10,96000
Unit Price with VAT:kr 13,70000