12 VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS2DH12TR

DigiKey Part Number
497-14851-2-ND - Tape & Reel (TR)
497-14851-1-ND - Cut Tape (CT)
497-14851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS2DH12TR
Description
ACCEL 2-16G I2C/SPI 12LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 672Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LIS2DH12TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1000 (±2g) ~ 83 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.5Hz ~ 672Hz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 593
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,87000kr 13,87
5kr 12,26200kr 61,31
10kr 11,66900kr 116,69
25kr 10,95560kr 273,89
50kr 10,46720kr 523,36
100kr 10,02190kr 1 002,19
500kr 9,12590kr 4 562,95
1 000kr 8,79282kr 8 792,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 7,95069kr 63 605,52
Manufacturers Standard Package
Unit Price without VAT:kr 13,87000
Unit Price with VAT:kr 17,33750