Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 6.25Hz ~ 3.2kHz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS2DS12TR

DigiKey Part Number
497-16261-2-ND - Tape & Reel (TR)
497-16261-1-ND - Cut Tape (CT)
497-16261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS2DS12TR
Description
ACCEL 2-16G I2C/SPI 12LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 6.25Hz ~ 3.2kHz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LIS2DS12TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
4096 (±2g) ~ 512 (±16g)
Sensitivity (mV/g)
-
Bandwidth
6.25Hz ~ 3.2kHz
Output Type
I2C, SPI
Voltage - Supply
1.62V ~ 1.98V
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 183
Check for Additional Incoming Stock
Last Time Buy Date: 15.02.2026
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,09000kr 18,09
5kr 16,02200kr 80,11
10kr 15,25700kr 152,57
25kr 14,35280kr 358,82
50kr 13,73560kr 686,78
100kr 13,16880kr 1 316,88
500kr 12,02944kr 6 014,72
1 000kr 11,60569kr 11 605,69
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 10,53400kr 84 272,00
Manufacturers Standard Package
Unit Price without VAT:kr 18,09000
Unit Price with VAT:kr 22,61250