


LIS2DUXS12TR | |
|---|---|
DigiKey Part Number | 497-LIS2DUXS12TR-ND - Tape & Reel (TR) 497-LIS2DUXS12TRCT-ND - Cut Tape (CT) 497-LIS2DUXS12TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2DUXS12TR |
Description | ULTRALOW-POWER ACCELEROMETER WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.8Hz ~ 400Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DUXS12TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 16393 (±2g) ~ 2049 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.8Hz ~ 400Hz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,52000 | kr 24,52 |
| 5 | kr 21,81000 | kr 109,05 |
| 10 | kr 20,79600 | kr 207,96 |
| 25 | kr 19,60760 | kr 490,19 |
| 50 | kr 18,79140 | kr 939,57 |
| 100 | kr 18,04460 | kr 1 804,46 |
| 500 | kr 16,54274 | kr 8 271,37 |
| 1 000 | kr 15,98390 | kr 15 983,90 |
| 5 000 | kr 15,63176 | kr 78 158,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 14,43864 | kr 144 386,40 |
| Unit Price without VAT: | kr 24,52000 |
|---|---|
| Unit Price with VAT: | kr 30,65000 |



