Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 400Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS2DW12TR

DigiKey Part Number
497-17718-2-ND - Tape & Reel (TR)
497-17718-1-ND - Cut Tape (CT)
497-17718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS2DW12TR
Description
ACCEL 2-16G I2C/SPI 12LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 400Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LIS2DW12TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
4098 (±2g) ~ 512 (±16g)
Sensitivity (mV/g)
-
Bandwidth
400Hz
Output Type
I2C, SPI
Voltage - Supply
1.62V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 992
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,77000kr 14,77
5kr 13,08600kr 65,43
10kr 12,44300kr 124,43
25kr 11,68720kr 292,18
50kr 11,17060kr 558,53
100kr 10,69930kr 1 069,93
500kr 9,75088kr 4 875,44
1 000kr 9,39799kr 9 397,99
5 000kr 8,76548kr 43 827,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 8,42294kr 84 229,40
Manufacturers Standard Package
Unit Price without VAT:kr 14,77000
Unit Price with VAT:kr 18,46250