Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 625Hz 16-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LIS3DHTR

DigiKey Part Number
497-10613-2-ND - Tape & Reel (TR)
497-10613-1-ND - Cut Tape (CT)
497-10613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS3DHTR
Description
ACCEL 2-16G I2C/SPI 16LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 625Hz 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LIS3DHTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1000 (±2g) ~ 83 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.5Hz ~ 625Hz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 817
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,98000kr 14,98
5kr 13,28800kr 66,44
10kr 12,63400kr 126,34
25kr 11,86840kr 296,71
50kr 11,34760kr 567,38
100kr 10,86810kr 1 086,81
500kr 9,90646kr 4 953,23
1 000kr 9,54875kr 9 548,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 8,91991kr 35 679,64
8 000kr 8,64399kr 69 151,92
Manufacturers Standard Package
Unit Price without VAT:kr 14,98000
Unit Price with VAT:kr 18,72500