Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324WDT

DigiKey Part Number
497-LM324WDT-ND
Manufacturer
Manufacturer Product Number
LM324WDT
Description
LM324WDT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 465
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 3,12000kr 3,12
10kr 2,18100kr 21,81
25kr 1,93400kr 48,35
100kr 1,66550kr 166,55
250kr 1,53620kr 384,05
500kr 1,45860kr 729,30
1 000kr 1,39468kr 1 394,68
2 500kr 1,32722kr 3 318,05
5 000kr 1,28655kr 6 432,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,12000
Unit Price with VAT:kr 3,90000