Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393ST

DigiKey Part Number
497-7334-2-ND - Tape & Reel (TR)
497-7334-1-ND - Cut Tape (CT)
497-7334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393ST
Description
IC COMPARATOR 2 GEN PUR 8MINISO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
LM393ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 656
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
10kr 3,75900kr 37,59
25kr 3,36520kr 84,13
100kr 2,92790kr 292,79
250kr 2,71940kr 679,85
500kr 2,59376kr 1 296,88
1 000kr 2,49014kr 2 490,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,33467kr 9 338,68
8 000kr 2,27693kr 18 215,44
12 000kr 2,24800kr 26 976,00
20 000kr 2,21596kr 44 319,20
28 000kr 2,19722kr 61 522,16
40 000kr 2,17921kr 87 168,40
Manufacturers Standard Package
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250