
LMV331ICT | |
|---|---|
DigiKey Part Number | 497-10355-2-ND - Tape & Reel (TR) 497-10355-1-ND - Cut Tape (CT) 497-10355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331ICT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV331ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 550ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,72000 | kr 4,72 |
| 10 | kr 3,32700 | kr 33,27 |
| 25 | kr 2,97120 | kr 74,28 |
| 100 | kr 2,57710 | kr 257,71 |
| 250 | kr 2,38972 | kr 597,43 |
| 500 | kr 2,27696 | kr 1 138,48 |
| 1 000 | kr 2,18408 | kr 2 184,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,06937 | kr 6 208,11 |
| 6 000 | kr 2,01322 | kr 12 079,32 |
| 9 000 | kr 1,98509 | kr 17 865,81 |
| 15 000 | kr 1,95394 | kr 29 309,10 |
| 21 000 | kr 1,93573 | kr 40 650,33 |
| 30 000 | kr 1,91822 | kr 57 546,60 |
| Unit Price without VAT: | kr 4,72000 |
|---|---|
| Unit Price with VAT: | kr 5,90000 |





