LSM6DSOXTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM6DSOTR

DigiKey Part Number
497-18181-2-ND - Tape & Reel (TR)
497-18181-1-ND - Cut Tape (CT)
497-18181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM6DSOTR
Description
CONSUMER MEMS
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
LSM6DSOTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
14-VFLGA Module
Supplier Device Package
14-LGA (2.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 425
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):5000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 38,70000kr 38,70
5kr 34,65600kr 173,28
10kr 33,13800kr 331,38
25kr 31,33920kr 783,48
50kr 30,10680kr 1 505,34
100kr 28,97800kr 2 897,80
500kr 26,70652kr 13 353,26
1 000kr 26,31874kr 26 318,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 24,15595kr 120 779,75
Manufacturers Standard Package
Unit Price without VAT:kr 38,70000
Unit Price with VAT:kr 48,37500