8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512E-FMN6TP

DigiKey Part Number
497-M24512E-FMN6TPTR-ND - Tape & Reel (TR)
497-M24512E-FMN6TPCT-ND - Cut Tape (CT)
497-M24512E-FMN6TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24512E-FMN6TP
Description
IC EEPROM 512KBIT I2C 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 801
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):2500
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,32000kr 3,32
10kr 3,14600kr 31,46
25kr 3,06360kr 76,59
50kr 2,99920kr 149,96
100kr 2,93690kr 293,69
250kr 2,85288kr 713,22
500kr 2,78854kr 1 394,27
1 000kr 2,72402kr 2 724,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,63891kr 6 597,28
5 000kr 2,57487kr 12 874,35
7 500kr 2,53762kr 19 032,15
12 500kr 2,49103kr 31 137,88
17 500kr 2,46058kr 43 060,15
25 000kr 2,42854kr 60 713,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,32000
Unit Price with VAT:kr 4,15000