
M24C02-FMH6TG | |
|---|---|
DigiKey Part Number | 497-17566-2-ND - Tape & Reel (TR) 497-17566-1-ND - Cut Tape (CT) 497-17566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-FMH6TG |
Description | IC EEPROM 2KBIT I2C 5UFDFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 5-UFDFPN (1.7x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-FMH6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-UFDFPN (1.7x1.4) | |
Base Product Number |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,92000 | kr 19,20 |
| 25 | kr 1,87760 | kr 46,94 |
| 50 | kr 1,83940 | kr 91,97 |
| 100 | kr 1,80210 | kr 180,21 |
| 250 | kr 1,75168 | kr 437,92 |
| 500 | kr 1,71330 | kr 856,65 |
| 1 000 | kr 1,67460 | kr 1 674,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,58440 | kr 7 922,00 |
| 10 000 | kr 1,54582 | kr 15 458,20 |
| 15 000 | kr 1,52341 | kr 22 851,15 |
| 25 000 | kr 1,49538 | kr 37 384,50 |
| 35 000 | kr 1,47707 | kr 51 697,45 |
| 50 000 | kr 1,45780 | kr 72 890,00 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |











