8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C04-WMN6P

DigiKey Part Number
497-8562-5-ND
Manufacturer
Manufacturer Product Number
M24C04-WMN6P
Description
IC EEPROM 4KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C04-WMN6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 148
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 2,11000kr 2,11
10kr 2,03000kr 20,30
25kr 1,98600kr 49,65
50kr 1,94580kr 97,29
100kr 1,90570kr 190,57
300kr 1,84100kr 552,30
500kr 1,81098kr 905,49
1 000kr 1,76988kr 1 769,88
5 000kr 1,67438kr 8 371,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 2,11000
Unit Price with VAT:kr 2,63750