
M24C08-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8554-2-ND - Tape & Reel (TR) 497-8554-1-ND - Cut Tape (CT) 497-8554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-WMN6TP |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-WMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,01000 | kr 2,01 |
| 10 | kr 1,94000 | kr 19,40 |
| 25 | kr 1,89360 | kr 47,34 |
| 50 | kr 1,85540 | kr 92,77 |
| 100 | kr 1,81720 | kr 181,72 |
| 250 | kr 1,76656 | kr 441,64 |
| 500 | kr 1,72756 | kr 863,78 |
| 1 000 | kr 1,68847 | kr 1 688,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,63666 | kr 4 091,65 |
| 5 000 | kr 1,59755 | kr 7 987,75 |
| 7 500 | kr 1,57475 | kr 11 810,62 |
| 12 500 | kr 1,54619 | kr 19 327,38 |
| 17 500 | kr 1,52748 | kr 26 730,90 |
| 25 000 | kr 1,50777 | kr 37 694,25 |
| 62 500 | kr 1,45781 | kr 91 113,12 |
| Unit Price without VAT: | kr 2,01000 |
|---|---|
| Unit Price with VAT: | kr 2,51250 |

