
M24C32-WMN6TP | |
|---|---|
DigiKey Part Number | 497-M24C32-WMN6TPTR-ND - Tape & Reel (TR) 497-M24C32-WMN6TPCT-ND - Cut Tape (CT) 497-M24C32-WMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-WMN6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-WMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 7500 |
| Tape & Reel (TR): | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,71000 | kr 2,71 |
| 10 | kr 2,55300 | kr 25,53 |
| 25 | kr 2,48880 | kr 62,22 |
| 50 | kr 2,43640 | kr 121,82 |
| 100 | kr 2,38610 | kr 238,61 |
| 250 | kr 2,31896 | kr 579,74 |
| 500 | kr 2,26710 | kr 1 133,55 |
| 1 000 | kr 2,21514 | kr 2 215,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,14645 | kr 5 366,13 |
| 5 000 | kr 2,09467 | kr 10 473,35 |
| 7 500 | kr 2,06454 | kr 15 484,05 |
| 12 500 | kr 2,02684 | kr 25 335,50 |
| 17 500 | kr 2,00217 | kr 35 037,97 |
| 25 000 | kr 1,97619 | kr 49 404,75 |
| Unit Price without VAT: | kr 2,71000 |
|---|---|
| Unit Price with VAT: | kr 3,38750 |



