
M24C64-FMH6TG | |
|---|---|
DigiKey Part Number | 497-17571-2-ND - Tape & Reel (TR) 497-17571-1-ND - Cut Tape (CT) 497-17571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-FMH6TG |
Description | IC EEPROM 64KBIT I2C 5UFDFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 5-UFDFPN (1.7x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-FMH6TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-UFDFPN (1.7x1.4) | |
Base Product Number |
| Tape & Reel (TR): | 50000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,62000 | kr 3,62 |
| 10 | kr 3,42700 | kr 34,27 |
| 25 | kr 3,33680 | kr 83,42 |
| 50 | kr 3,27060 | kr 163,53 |
| 100 | kr 3,20120 | kr 320,12 |
| 250 | kr 3,10936 | kr 777,34 |
| 500 | kr 3,03902 | kr 1 519,51 |
| 1 000 | kr 2,96856 | kr 2 968,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,07364 | kr 10 368,20 |
| 10 000 | kr 2,02238 | kr 20 223,80 |
| 15 000 | kr 1,99268 | kr 29 890,20 |
| 25 000 | kr 1,95561 | kr 48 890,25 |
| 35 000 | kr 1,93143 | kr 67 600,05 |
| 50 000 | kr 1,92351 | kr 96 175,50 |
| Unit Price without VAT: | kr 3,62000 |
|---|---|
| Unit Price with VAT: | kr 4,52500 |











