Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T00M6F

DigiKey Part Number
497-4697-2-ND - Tape & Reel (TR)
497-4697-1-ND - Cut Tape (CT)
497-4697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41T00M6F
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M41T00M6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year
Memory Size
-
Time Format
HH:MM:SS
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 3.5V
Current - Timekeeping (Max)
70µA @ 2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 725
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,67000kr 33,67
10kr 25,29800kr 252,98
25kr 23,20160kr 580,04
100kr 20,89900kr 2 089,90
250kr 19,80088kr 4 950,22
500kr 19,13932kr 9 569,66
1 000kr 18,59465kr 18 594,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 18,01972kr 45 049,30
5 000kr 17,67316kr 88 365,80
Manufacturers Standard Package
Unit Price without VAT:kr 33,67000
Unit Price with VAT:kr 42,08750