Timekeeper®, Snaphat® Lithium Clock Battery/Crystal IC 48mAh 2.8 V 32.768 kHz 12.5 pF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4T28-BR12SH1

DigiKey Part Number
497-3686-5-ND
Manufacturer
Manufacturer Product Number
M4T28-BR12SH1
Description
IC CLK BATT/XTAL 32.768KHZ 48MAH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Timekeeper®, Snaphat® Lithium Clock Battery/Crystal IC 48mAh 2.8 V 32.768 kHz 12.5 pF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Type
Battery and Crystal
Battery Chemistry
Lithium
Capacity
48mAh
Voltage - Rated
2.8 V
Frequency
32.768 kHz
Load Capacitance
12.5 pF
Operating Temperature
0°C ~ 70°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 557
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 76,09000kr 76,09
23kr 68,78826kr 1 582,13
46kr 67,16043kr 3 089,38
69kr 66,21130kr 4 568,58
115kr 65,01948kr 7 477,24
253kr 63,19656kr 15 988,73
506kr 61,61421kr 31 176,79
1 012kr 60,05661kr 60 777,29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 76,09000
Unit Price with VAT:kr 95,11250