8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93C46-WMN6TP

DigiKey Part Number
497-5090-2-ND - Tape & Reel (TR)
497-5090-1-ND - Cut Tape (CT)
497-5090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M93C46-WMN6TP
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M93C46-WMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 043
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):7500
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,11000kr 2,11
10kr 1,95000kr 19,50
25kr 1,90160kr 47,54
50kr 1,86540kr 93,27
100kr 1,82730kr 182,73
250kr 1,77580kr 443,95
500kr 1,73682kr 868,41
1 000kr 1,69741kr 1 697,41
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,64535kr 4 113,38
5 000kr 1,60601kr 8 030,05
7 500kr 1,58309kr 11 873,18
12 500kr 1,55437kr 19 429,62
17 500kr 1,53556kr 26 872,30
25 000kr 1,51575kr 37 893,75
62 500kr 1,46551kr 91 594,38
Manufacturers Standard Package
Unit Price without VAT:kr 2,11000
Unit Price with VAT:kr 2,63750