EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95640-WMN6TP

DigiKey Part Number
497-8700-2-ND - Tape & Reel (TR)
497-8700-1-ND - Cut Tape (CT)
497-8700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95640-WMN6TP
Description
IC EEPROM 64KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95640-WMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 004
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,03000kr 5,03
10kr 4,72400kr 47,24
25kr 4,60320kr 115,08
50kr 4,50680kr 225,34
100kr 4,40940kr 440,94
250kr 4,28052kr 1 070,13
500kr 4,18242kr 2 091,21
1 000kr 4,08412kr 4 084,12
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,95471kr 9 886,77
5 000kr 3,85759kr 19 287,95
7 500kr 3,80125kr 28 509,38
12 500kr 3,73085kr 46 635,62
17 500kr 3,68493kr 64 486,28
25 000kr 3,63665kr 90 916,25
Manufacturers Standard Package
Unit Price without VAT:kr 5,03000
Unit Price with VAT:kr 6,28750