EEPROM Memory IC 1Mbit SPI 16 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95M01-DFMN6TP

DigiKey Part Number
497-14359-2-ND - Tape & Reel (TR)
497-14359-1-ND - Cut Tape (CT)
497-14359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95M01-DFMN6TP
Description
IC EEPROM 1MBIT SPI 16MHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit SPI 16 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95M01-DFMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 535
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:10000
Tape & Reel (TR):10000
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,09000kr 18,09
10kr 16,90600kr 169,06
25kr 16,42320kr 410,58
50kr 16,05940kr 802,97
100kr 15,69260kr 1 569,26
250kr 15,20676kr 3 801,69
500kr 14,84050kr 7 420,25
1 000kr 14,47706kr 14 477,06
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 10,34956kr 25 873,90
5 000kr 10,08855kr 50 442,75
7 500kr 10,02337kr 75 175,27
Manufacturers Standard Package
Unit Price without VAT:kr 18,09000
Unit Price with VAT:kr 22,61250