Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 20 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD127T4

DigiKey Part Number
497-2471-2-ND - Tape & Reel (TR)
497-2471-1-ND - Cut Tape (CT)
497-2471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD127T4
Description
TRANS PNP DARL 100V 8A DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 20 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD127T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
4V @ 80mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Power - Max
20 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 322
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,65000kr 10,65
10kr 6,68400kr 66,84
100kr 4,37520kr 437,52
500kr 3,38056kr 1 690,28
1 000kr 3,06023kr 3 060,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,71317kr 6 782,92
5 000kr 2,49862kr 12 493,10
7 500kr 2,38932kr 17 919,90
12 500kr 2,26652kr 28 331,50
17 500kr 2,19865kr 38 476,38
Manufacturers Standard Package
Unit Price without VAT:kr 10,65000
Unit Price with VAT:kr 13,31250