STM32G071 Nucleo-64 STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32G071 Nucleo-64 STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

NUCLEO-G071RB

DigiKey Part Number
497-18337-ND
Manufacturer
Manufacturer Product Number
NUCLEO-G071RB
Description
NUCLEO-64 STM32G071RB EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32G071 Nucleo-64 STM32G0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
STM32G071
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, ST Morpho
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 110,96000kr 110,96
Manufacturers Standard Package
Unit Price without VAT:kr 110,96000
Unit Price with VAT:kr 138,70000