
P-NUCLEO-53L8A1 | |
|---|---|
DigiKey Part Number | 497-P-NUCLEO-53L8A1-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-53L8A1 |
Description | NUCLEO PACK F401RE/VL53L8CA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | STM32F401RE, VL53L8CA - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s), Accessories | |
Utilized IC / Part | STM32F401RE, VL53L8CA | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 577,93000 | kr 577,93 |
| Unit Price without VAT: | kr 577,93000 |
|---|---|
| Unit Price with VAT: | kr 722,41250 |











