73.6V Clamp 48A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T47CAY

DigiKey Part Number
497-11830-2-ND - Tape & Reel (TR)
497-11830-1-ND - Cut Tape (CT)
497-11830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T47CAY
Description
TVS DIODE 40VWM 73.6VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
73.6V Clamp 48A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T47CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
73.6V
Current - Peak Pulse (10/1000µs)
48A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 541
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,95000kr 8,95
10kr 6,32200kr 63,22
100kr 4,36210kr 436,21
500kr 3,47764kr 1 738,82
1 000kr 3,18174kr 3 181,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,59943kr 12 997,15
Manufacturers Standard Package
Unit Price without VAT:kr 8,95000
Unit Price with VAT:kr 11,18750