90V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP100LC-90

DigiKey Part Number
497-4097-2-ND - Tape & Reel (TR)
497-4097-1-ND - Cut Tape (CT)
497-4097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP100LC-90
Description
THYRISTOR 90V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
90V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
SMP100LC-90 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
125V
Voltage - Off State
90V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
80pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 232
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,86000kr 11,86
10kr 7,41800kr 74,18
100kr 4,87570kr 487,57
500kr 3,78360kr 1 891,80
1 000kr 3,43181kr 3 431,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,05080kr 7 627,00
5 000kr 2,81533kr 14 076,65
7 500kr 2,69534kr 20 215,05
12 500kr 2,56054kr 32 006,75
17 500kr 2,53034kr 44 280,95
Manufacturers Standard Package
Unit Price without VAT:kr 11,86000
Unit Price with VAT:kr 14,82500