
ST1S41PUR | |
|---|---|
DigiKey Part Number | 497-13858-2-ND - Tape & Reel (TR) 497-13858-1-ND - Cut Tape (CT) 497-13858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S41PUR |
Description | IC REG BUCK ADJ 4A 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST1S41PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 850kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,11000 | kr 21,11 |
| 10 | kr 15,56900 | kr 155,69 |
| 25 | kr 14,19600 | kr 354,90 |
| 100 | kr 12,68340 | kr 1 268,34 |
| 250 | kr 11,96148 | kr 2 990,37 |
| 500 | kr 11,52628 | kr 5 763,14 |
| 1 000 | kr 11,16807 | kr 11 168,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | kr 10,59382 | kr 47 672,19 |
| 9 000 | kr 10,40065 | kr 93 605,85 |
| Unit Price without VAT: | kr 21,11000 |
|---|---|
| Unit Price with VAT: | kr 26,38750 |



