RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25DV64KC-IE8S3

DigiKey Part Number
497-ST25DV64KC-IE8S3-ND
Manufacturer
Manufacturer Product Number
ST25DV64KC-IE8S3
Description
MEMORY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ST25DV64KC-IE8S3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, NFC
Interface
I2C
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 054
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 17,09000kr 17,09
10kr 14,75500kr 147,55
25kr 13,92280kr 348,07
100kr 12,78290kr 1 278,29
250kr 12,09780kr 3 024,45
500kr 11,61332kr 5 806,66
2 500kr 10,59243kr 26 481,08
5 000kr 10,19435kr 50 971,75
10 000kr 9,81925kr 98 192,50
Manufacturers Standard Package
Unit Price without VAT:kr 17,09000
Unit Price with VAT:kr 21,36250