8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3485EBDR

DigiKey Part Number
497-2080-2-ND - Tape & Reel (TR)
497-2080-1-ND - Cut Tape (CT)
497-2080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3485EBDR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ST3485EBDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
15Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 385
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,98000kr 15,98
10kr 11,71900kr 117,19
25kr 10,65000kr 266,25
100kr 9,46500kr 946,50
250kr 8,90116kr 2 225,29
500kr 8,56104kr 4 280,52
1 000kr 8,28102kr 8 281,02
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 7,98540kr 19 963,50
5 000kr 7,80732kr 39 036,60
7 500kr 7,71812kr 57 885,90
12 500kr 7,61927kr 95 240,88
Manufacturers Standard Package
Unit Price without VAT:kr 15,98000
Unit Price with VAT:kr 19,97500