
STEVAL-MET001V1 | |
|---|---|
DigiKey Part Number | 497-16372-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MET001V1 |
Description | DIL24 ADAPTER BOARD LPS22HB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LPS22HB Pressure Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | LPS22HB | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (260 ~ 1260)hPa | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 153,18000 | kr 153,18 |
| Unit Price without VAT: | kr 153,18000 |
|---|---|
| Unit Price with VAT: | kr 191,47500 |


