STM32WB5MMG STM32 Temperature, Vibration Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32WB5MMG STM32 Temperature, Vibration Sensor Evaluation Board
STEVAL-Proteus1 Unboxing [1] | DigiKey

STEVAL-PROTEUS1

DigiKey Part Number
497-STEVAL-PROTEUS1-ND
Manufacturer
Manufacturer Product Number
STEVAL-PROTEUS1
Description
INDUSTRIAL SENSOR EVALUATION KIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
STM32WB5MMG STM32 Temperature, Vibration Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Temperature, Vibration
Sensing Range
-
Interface
I2C, USB
Sensitivity
-
Voltage - Supply
1.8V ~ 3.6V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
STM32WB5MMG
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 515,31000kr 515,31
Manufacturers Standard Package
Unit Price without VAT:kr 515,31000
Unit Price with VAT:kr 644,13750