1 Circuit IC Switch 2:1 4Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STG719STR

DigiKey Part Number
497-3738-2-ND - Tape & Reel (TR)
497-3738-1-ND - Cut Tape (CT)
497-3738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STG719STR
Description
IC SWITCH SPDT X 1 4OHM SOT23-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 4Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STG719STR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7ns, 4.5ns (Typ)
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
19pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-52dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83 337
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,74000kr 8,74
10kr 6,30200kr 63,02
25kr 5,67280kr 141,82
100kr 4,98430kr 498,43
250kr 4,65604kr 1 164,01
500kr 4,45822kr 2 229,11
1 000kr 4,29550kr 4 295,50
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,09441kr 12 283,23
6 000kr 3,99601kr 23 976,06
9 000kr 3,94673kr 35 520,57
15 000kr 3,89214kr 58 382,10
21 000kr 3,86023kr 81 064,83
Manufacturers Standard Package
Unit Price without VAT:kr 8,74000
Unit Price with VAT:kr 10,92500