Gate Driver Magnetic Coupling 1700VDC 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gate Driver Magnetic Coupling 1700VDC 1 Channel 8-SO
Gate Drivers for Industrial Applications

STGAP2SMTR

DigiKey Part Number
497-18290-2-ND - Tape & Reel (TR)
497-18290-1-ND - Cut Tape (CT)
497-18290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGAP2SMTR
Description
DGTL ISO 1.7KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 1700VDC 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
STGAP2SMTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
1700VDC
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
30ns, 30ns
Current - Output High, Low
4A, 4A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
9.6V ~ 26V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 439
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,81000kr 20,81
10kr 15,33800kr 153,38
25kr 13,97880kr 349,47
100kr 12,48640kr 1 248,64
250kr 11,77332kr 2 943,33
500kr 11,34396kr 5 671,98
1 000kr 10,99047kr 10 990,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 10,61727kr 26 543,17
5 000kr 10,39241kr 51 962,05
7 500kr 10,27979kr 77 098,43
Manufacturers Standard Package
Unit Price without VAT:kr 20,81000
Unit Price with VAT:kr 26,01250