6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL6N3LLH6

DigiKey Part Number
497-13651-2-ND - Tape & Reel (TR)
497-13651-1-ND - Cut Tape (CT)
497-13651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL6N3LLH6
Description
MOSFET N-CH 30V POWERFLAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 13A (Tc) 2.4W (Tc) Surface Mount PowerFlat™ (2x2)
Datasheet
 Datasheet
EDA/CAD Models
STL6N3LLH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
283 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
2.4W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 580
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,25000kr 9,25
10kr 5,73900kr 57,39
100kr 3,72690kr 372,69
500kr 2,86212kr 1 431,06
1 000kr 2,58321kr 2 583,21
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,22891kr 6 686,73
6 000kr 2,05047kr 12 302,82
9 000kr 1,95957kr 17 636,13
15 000kr 1,85741kr 27 861,15
21 000kr 1,79694kr 37 735,74
30 000kr 1,78405kr 53 521,50
Manufacturers Standard Package
Unit Price without VAT:kr 9,25000
Unit Price with VAT:kr 11,56250