ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-UFQFPN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-UFQFPN (3x3)
Could your next 8-bit microcontroller be a 32-bit?

STM32C011F4U6TR

DigiKey Part Number
497-STM32C011F4U6TR-ND - Tape & Reel (TR)
497-STM32C011F4U6TRCT-ND - Cut Tape (CT)
497-STM32C011F4U6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32C011F4U6TR
Description
IC MCU 32BIT 16KB FLASH 20UFQFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-UFQFPN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
STM32C011F4U6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 15x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-UFQFPN (3x3)
Package / Case
20-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 353
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,24000kr 8,24
10kr 5,86000kr 58,60
25kr 5,27480kr 131,87
100kr 4,62950kr 462,95
250kr 4,32112kr 1 080,28
500kr 4,13538kr 2 067,69
1 000kr 3,98251kr 3 982,51
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,79362kr 11 380,86
6 000kr 3,70118kr 22 207,08
9 000kr 3,65490kr 32 894,10
15 000kr 3,60363kr 54 054,45
21 000kr 3,57364kr 75 046,44
Manufacturers Standard Package
Unit Price without VAT:kr 8,24000
Unit Price with VAT:kr 10,30000