


STM32C011F6P6TR | |
|---|---|
DigiKey Part Number | 497-STM32C011F6P6TR-ND - Tape & Reel (TR) 497-STM32C011F6P6TRCT-ND - Cut Tape (CT) 497-STM32C011F6P6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32C011F6P6TR |
Description | IC MCU 32BIT 32KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM32C011F6P6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 15x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,15000 | kr 9,15 |
| 10 | kr 6,57300 | kr 65,73 |
| 25 | kr 5,92600 | kr 148,15 |
| 100 | kr 5,21040 | kr 521,04 |
| 250 | kr 4,86952 | kr 1 217,38 |
| 500 | kr 4,66406 | kr 2 332,03 |
| 1 000 | kr 4,49511 | kr 4 495,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,31662 | kr 10 791,55 |
| 5 000 | kr 4,20908 | kr 21 045,40 |
| 7 500 | kr 4,15520 | kr 31 164,00 |
| 12 500 | kr 4,09555 | kr 51 194,38 |
| 17 500 | kr 4,06067 | kr 71 061,73 |
| Unit Price without VAT: | kr 9,15000 |
|---|---|
| Unit Price with VAT: | kr 11,43750 |






