20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 TSSOP
Could your next 8-bit microcontroller be a 32-bit?

STM32C031F4P6

DigiKey Part Number
497-STM32C031F4P6-ND
Manufacturer
Manufacturer Product Number
STM32C031F4P6
Description
IC MCU 32BIT 16KB FLASH 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32C0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
STM32C031F4P6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 15x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 113
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 9,85000kr 9,85
10kr 7,08600kr 70,86
74kr 5,76986kr 426,97
148kr 5,46149kr 808,30
296kr 5,20750kr 1 541,42
518kr 5,03579kr 2 608,54
1 036kr 4,85698kr 5 031,83
2 516kr 4,67364kr 11 758,88
5 032kr 4,55902kr 22 940,99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,85000
Unit Price with VAT:kr 12,31250