ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32G051K8T6

DigiKey Part Number
497-STM32G051K8T6-ND
Manufacturer
Manufacturer Product Number
STM32G051K8T6
Description
IC MCU 32BIT 64KB FLASH 32LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM32G051K8T6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
64MHz
Connectivity
I2C, IrDA, LINbus, SPI, SmartCard, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 12b SAR; D/A 2x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 556
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 23,12000kr 23,12
10kr 17,16700kr 171,67
25kr 15,67160kr 391,79
100kr 14,02320kr 1 402,32
250kr 13,23716kr 3 309,29
500kr 12,76376kr 6 381,88
1 000kr 12,37409kr 12 374,09
2 500kr 11,96258kr 29 906,45
5 000kr 11,71470kr 58 573,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 23,12000
Unit Price with VAT:kr 28,90000