



STM32MP257F-EV1 | |
|---|---|
DigiKey Part Number | 497-STM32MP257F-EV1-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP257F-EV1 |
Description | EVAL BOARD FOR STM32MP257F |
Customer Reference | |
Detailed Description | STM32MP257F STM32MP2 ARM® Cortex®-A35, Cortex®-M33 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A35, Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | STM32MP257F | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click, Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | STM32Cube | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 468,73000 | kr 2 468,73 |
| Unit Price without VAT: | kr 2 468,73000 |
|---|---|
| Unit Price with VAT: | kr 3 085,91250 |











