Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM706SM6F

DigiKey Part Number
497-3838-2-ND - Tape & Reel (TR)
497-3838-1-ND - Cut Tape (CT)
497-3838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM706SM6F
Description
IC SUPERVISOR 1 CHANNEL 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM706SM6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 325
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,26000kr 12,26
10kr 8,86500kr 88,65
25kr 8,02480kr 200,62
100kr 7,09700kr 709,70
250kr 6,65456kr 1 663,64
500kr 6,38782kr 3 193,91
1 000kr 6,16830kr 6 168,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,93648kr 14 841,20
5 000kr 5,79679kr 28 983,95
7 500kr 5,72683kr 42 951,22
12 500kr 5,64933kr 70 616,62
17 500kr 5,60405kr 98 070,88
Manufacturers Standard Package
Unit Price without VAT:kr 12,26000
Unit Price with VAT:kr 15,32500