STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8L001J3M3

DigiKey Part Number
497-18837-ND
Manufacturer
Manufacturer Product Number
STM8L001J3M3
Description
IC MCU 8BIT 8KB FLASH 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 8-SO
Datasheet
 Datasheet
EDA/CAD Models
STM8L001J3M3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, IR, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 9,05000kr 9,05
10kr 6,50300kr 65,03
25kr 5,86560kr 146,64
100kr 5,15620kr 515,62
250kr 4,81884kr 1 204,71
500kr 4,61522kr 2 307,61
2 000kr 4,30982kr 8 619,64
4 000kr 4,19632kr 16 785,28
6 000kr 4,13949kr 24 836,94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 9,05000
Unit Price with VAT:kr 11,31250