N-Channel 600 V 11A (Tc) 160W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP11NM60FD

DigiKey Part Number
497-3180-5-ND
Manufacturer
Manufacturer Product Number
STP11NM60FD
Description
MOSFET N-CH 600V 11A TO220AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 11A (Tc) 160W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP11NM60FD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 61,21000kr 61,21
50kr 32,35020kr 1 617,51
100kr 29,56800kr 2 956,80
500kr 24,69652kr 12 348,26
1 000kr 23,94399kr 23 943,99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 61,21000
Unit Price with VAT:kr 76,51250