2 x Single Phase Meter IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPM32TR

DigiKey Part Number
497-15634-2-ND - Tape & Reel (TR)
497-15634-1-ND - Cut Tape (CT)
497-15634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPM32TR
Description
IC ENERGY METER 1 PHASE 24QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 x Single Phase Meter IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
STPM32TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
-
Measurement Error
-
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
3.9mA
Voltage - Supply
2.95 V ~ 3.65 V
Meter Type
2 x Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 415
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 23,82000kr 23,82
10kr 17,69000kr 176,90
25kr 16,15400kr 403,85
100kr 14,46440kr 1 446,44
250kr 13,65852kr 3 414,63
500kr 13,17264kr 6 586,32
1 000kr 12,77261kr 12 772,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 12,17234kr 48 689,36
8 000kr 11,94935kr 95 594,80
Manufacturers Standard Package
Unit Price without VAT:kr 23,82000
Unit Price with VAT:kr 29,77500