Diode 40 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS0540ZY

DigiKey Part Number
497-12278-2-ND - Tape & Reel (TR)
497-12278-1-ND - Cut Tape (CT)
497-12278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS0540ZY
Description
DIODE SCHOTTKY 40V 500MA SOD123
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
STPS0540ZY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 508
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,91000kr 1,91
10kr 1,32700kr 13,27
100kr 1,29860kr 129,86
500kr 1,02138kr 510,69
1 000kr 0,92580kr 925,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,63955kr 1 918,65
6 000kr 0,61311kr 3 678,66
9 000kr 0,56242kr 5 061,78
15 000kr 0,54884kr 8 232,60
21 000kr 0,54699kr 11 486,79
30 000kr 0,53477kr 16 043,10
75 000kr 0,51463kr 38 597,25
150 000kr 0,49686kr 74 529,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,91000
Unit Price with VAT:kr 2,38750