Diode 60 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS2L60A

DigiKey Part Number
497-2461-2-ND - Tape & Reel (TR)
497-2461-1-ND - Cut Tape (CT)
497-2461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2L60A
Description
DIODE SCHOTTKY 60V 2A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STPS2L60A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 145
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,82000kr 3,82
10kr 2,51300kr 25,13
100kr 1,96300kr 196,30
500kr 1,47268kr 736,34
1 000kr 1,21185kr 1 211,85
2 000kr 1,18089kr 2 361,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,89333kr 4 466,65
10 000kr 0,76388kr 7 638,80
Manufacturers Standard Package
Unit Price without VAT:kr 3,82000
Unit Price with VAT:kr 4,77500